Part Details for ELEPL120KA by Panasonic Electronic Components
Overview of ELEPL120KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPL120KA
ELEPL120KA CAD Models
ELEPL120KA Part Data Attributes
|
ELEPL120KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPL120KA
Panasonic Electronic Components
General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ELEPL120KA
This table gives cross-reference parts and alternative options found for ELEPL120KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPL120KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEPT120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEPT120KA |
ELEMH120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEMH120KA |
ELEMF120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEMF120KA |
ELEPE120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEPE120KA |
ELEPF120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEPF120KA |
ELEMD120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEMD120KA |
ELEPR120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEPR120KA |
ELEPK120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEPK120KA |
ELEMT120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPL120KA vs ELEMT120KA |