Part Details for ELEPK120KA by Panasonic Electronic Components
Overview of ELEPK120KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPK120KA
ELEPK120KA CAD Models
ELEPK120KA Part Data Attributes
|
ELEPK120KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPK120KA
Panasonic Electronic Components
General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ELEPK120KA
This table gives cross-reference parts and alternative options found for ELEPK120KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPK120KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEPT120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPK120KA vs ELEPT120KA |
ELEMT120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPK120KA vs ELEMT120KA |
ELEPR120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPK120KA vs ELEPR120KA |
ELEMR120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPK120KA vs ELEMR120KA |
ELEMD120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPK120KA vs ELEMD120KA |
ELEPE120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPK120KA vs ELEPE120KA |
ELEPF120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPK120KA vs ELEPF120KA |
ELEMF120KA | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPK120KA vs ELEMF120KA |