Part Details for ELEPE121KA by Panasonic Electronic Components
Overview of ELEPE121KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPE121KA
ELEPE121KA CAD Models
ELEPE121KA Part Data Attributes
|
ELEPE121KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPE121KA
Panasonic Electronic Components
General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.2 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for ELEPE121KA
This table gives cross-reference parts and alternative options found for ELEPE121KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPE121KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEMH121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEMH121KA |
ELEPR121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEPR121KA |
ELEMR121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEMR121KA |
ELEMT121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEMT121KA |
ELEPT121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEPT121KA |
ELEPL121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEPL121KA |
ELEPF121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEPF121KA |
ELEPK121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEPK121KA |
ELEMF121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPE121KA vs ELEMF121KA |