Part Details for ELEMF121KA by Panasonic Electronic Components
Overview of ELEMF121KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEMF121KA
ELEMF121KA CAD Models
ELEMF121KA Part Data Attributes
|
ELEMF121KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEMF121KA
Panasonic Electronic Components
General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 3 mm | |
Package Length | 7.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for ELEMF121KA
This table gives cross-reference parts and alternative options found for ELEMF121KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEMF121KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEMD121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMF121KA vs ELEMD121KA |
ELEMT121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMF121KA vs ELEMT121KA |
ELEPK121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMF121KA vs ELEPK121KA |
ELEPL121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMF121KA vs ELEPL121KA |
ELEPH121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMF121KA vs ELEPH121KA |
ELEPE121KA | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEMF121KA vs ELEPE121KA |