Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
0 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
ALUMINUM ELECTROLYTIC CAPACITOR
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Want to compare parts?
KEMET Corporation
Aluminum Electrolytic Capacitor,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
ECHA251VSN221MP30M - Chemi-Con
250VXR220MEFCSN22X30 - Rubycon Corporation
8221MDM2230LHN3110 - Fenghua (HK) Electronics Ltd
ECHA251VSN221MP30T - Chemi-Con
ECS2EBW221MLL10220030 - Nantong Jianghai Capacitor Co Ltd
ELX227M250AQ2AA - KEMET Corporation
MAL215923221E3 - Vishay BCcomponents
LV250M0220BP542230 - YAGEO Corporation
LSG221M2E--A2230S - Surge Components Inc
ECHA251VSN221MP30S - Chemi-Con
This table gives cross-reference parts and alternative options found for ELD227M250AQ2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD227M250AQ2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
ECHA251VSN221MP30M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Chemi-Con
ELD227M250AQ2AA vs ECHA251VSN221MP30M
250VXR220MEFCSN22X30
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
Rubycon Corporation
ELD227M250AQ2AA vs 250VXR220MEFCSN22X30
8221MDM2230LHN3110
CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL
Fenghua (HK) Electronics Ltd
ELD227M250AQ2AA vs 8221MDM2230LHN3110
ECHA251VSN221MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF,
Chemi-Con
ELD227M250AQ2AA vs ECHA251VSN221MP30T
ECS2EBW221MLL10220030
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF,
Nantong Jianghai Capacitor Co Ltd
ELD227M250AQ2AA vs ECS2EBW221MLL10220030
ELX227M250AQ2AA
Aluminum Electrolytic Capacitor,
KEMET Corporation
ELD227M250AQ2AA vs ELX227M250AQ2AA
MAL215923221E3
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Vishay BCcomponents
ELD227M250AQ2AA vs MAL215923221E3
LV250M0220BP542230
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF,
YAGEO Corporation
ELD227M250AQ2AA vs LV250M0220BP542230
LSG221M2E--A2230S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
Surge Components Inc
ELD227M250AQ2AA vs LSG221M2E--A2230S
ECHA251VSN221MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Chemi-Con
ELD227M250AQ2AA vs ECHA251VSN221MP30S