Part Details for 8221MDM2230LHN3110 by Fenghua (HK) Electronics Ltd
Overview of 8221MDM2230LHN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8221MDM2230LHN3110
8221MDM2230LHN3110 CAD Models
8221MDM2230LHN3110 Part Data Attributes
|
8221MDM2230LHN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221MDM2230LHN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 990 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8221MDM2230LHN3110
This table gives cross-reference parts and alternative options found for 8221MDM2230LHN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221MDM2230LHN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA251VSN221MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 8221MDM2230LHN3110 vs ECHA251VSN221MP30M |
250VXR220MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8221MDM2230LHN3110 vs 250VXR220MEFCSN22X30 |
ECHA251VSN221MP30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 8221MDM2230LHN3110 vs ECHA251VSN221MP30T |
ECS2EBW221MLL10220030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | 8221MDM2230LHN3110 vs ECS2EBW221MLL10220030 |
ELX227M250AQ2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8221MDM2230LHN3110 vs ELX227M250AQ2AA |
MAL215923221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 8221MDM2230LHN3110 vs MAL215923221E3 |
LV250M0220BP542230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 8221MDM2230LHN3110 vs LV250M0220BP542230 |
LSG221M2E--A2230S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Surge Components Inc | 8221MDM2230LHN3110 vs LSG221M2E--A2230S |
ECHA251VSN221MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 8221MDM2230LHN3110 vs ECHA251VSN221MP30S |
ELD227M250AQ2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8221MDM2230LHN3110 vs ELD227M250AQ2AA |