Part Details for EL7534IYZ by Rochester Electronics LLC
Overview of EL7534IYZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7534IYZ-T7 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator | |
EL7534IYZ | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator | |
EL7534IYZ-T13 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator |
Part Details for EL7534IYZ
EL7534IYZ CAD Models
EL7534IYZ Part Data Attributes
|
EL7534IYZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EL7534IYZ
Rochester Electronics LLC
0.8 A SWITCHING REGULATOR, 1750 kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for EL7534IYZ
This table gives cross-reference parts and alternative options found for EL7534IYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7534IYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7534IY | 0.8 A SWITCHING REGULATOR, 1750 kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Rochester Electronics LLC | EL7534IYZ vs EL7534IY |
EL7534IYZ-T7 | 0.8 A SWITCHING REGULATOR, 1750 kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 | Rochester Electronics LLC | EL7534IYZ vs EL7534IYZ-T7 |
EL7534IYZ-T7 | Monolithic 600mA Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7534IYZ vs EL7534IYZ-T7 |
EL7534IY-T13 | 0.8A SWITCHING REGULATOR, 1750kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Intersil Corporation | EL7534IYZ vs EL7534IY-T13 |
EL7534IYZ | Monolithic 600mA Step-Down Regulator, MSOP, /Tube | Renesas Electronics Corporation | EL7534IYZ vs EL7534IYZ |
EL7534IYZ-T7 | Monolithic 600mA Step-Down Regulator; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL7534IYZ vs EL7534IYZ-T7 |
EL7534IY-T7 | 0.8A SWITCHING REGULATOR, 1750kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Intersil Corporation | EL7534IYZ vs EL7534IY-T7 |
EL7534IYZ-T13 | Monolithic 600mA Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7534IYZ vs EL7534IYZ-T13 |
EL7534IYZ-T13 | Monolithic 600mA Step-Down Regulator; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL7534IYZ vs EL7534IYZ-T13 |