Part Details for EL7534IYZ-T7 by Intersil Corporation
Overview of EL7534IYZ-T7 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7534IYZ-T7 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator | |
EL7534IYZ | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator | |
EL7534IYZ-T13 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator |
Price & Stock for EL7534IYZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL7534IYZ-T7-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10MSOP Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.0100 | Buy Now |
DISTI #
86108779
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin MSOP T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0601 | Americas - 500 |
|
$2.0500 / $2.2625 | Buy Now |
|
Rochester Electronics | EL7534 - Monolithic 600mA Step-Down Regulator ' RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.6400 / $1.9300 | Buy Now |
Part Details for EL7534IYZ-T7
EL7534IYZ-T7 CAD Models
EL7534IYZ-T7 Part Data Attributes
|
EL7534IYZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7534IYZ-T7
Intersil Corporation
Monolithic 600mA Step-Down Regulator; MSOP10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for EL7534IYZ-T7
This table gives cross-reference parts and alternative options found for EL7534IYZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7534IYZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7534IY-T13 | Intersil Corporation | Check for Price | 0.8A SWITCHING REGULATOR, 1750kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | EL7534IYZ-T7 vs EL7534IY-T13 |
EL7534IYZ-T13 | Rochester Electronics LLC | Check for Price | 0.8 A SWITCHING REGULATOR, 1750 kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 | EL7534IYZ-T7 vs EL7534IYZ-T13 |
EL7534IY-T13 | Renesas Electronics Corporation | Check for Price | Switching Regulator | EL7534IYZ-T7 vs EL7534IY-T13 |
EL7534IYZ | Renesas Electronics Corporation | Check for Price | Monolithic 600mA Step-Down Regulator, MSOP, /Tube | EL7534IYZ-T7 vs EL7534IYZ |
EL7534IYZ-T7 | Renesas Electronics Corporation | Check for Price | Monolithic 600mA Step-Down Regulator, MSOP, /Reel | EL7534IYZ-T7 vs EL7534IYZ-T7 |
EL7534IYZ-T13 | Renesas Electronics Corporation | Check for Price | Monolithic 600mA Step-Down Regulator, MSOP, /Reel | EL7534IYZ-T7 vs EL7534IYZ-T13 |