Part Details for EL7457CLZ-T7 by Intersil Corporation
Overview of EL7457CLZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7457CLZ | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver | |
EL7457CLZ-T7A | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver | |
EL7457CLZ-T7 | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver |
Price & Stock for EL7457CLZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DRIVER QUAD 40MHZ HS 16-QFN | 8965 |
|
$3.6270 / $5.4404 | Buy Now |
Part Details for EL7457CLZ-T7
EL7457CLZ-T7 CAD Models
EL7457CLZ-T7 Part Data Attributes
|
EL7457CLZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7457CLZ-T7
Intersil Corporation
40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, QSOP, SOIC | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16, 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Driver Number of Bits | 4 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for EL7457CLZ-T7
This table gives cross-reference parts and alternative options found for EL7457CLZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CLZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7457CLZ-T7 | Renesas Electronics Corporation | $3.8375 | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel | EL7457CLZ-T7 vs EL7457CLZ-T7 |
EL7457CL-T13 | Intersil Corporation | Check for Price | 2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, QCC16, 4 X 4 MM, MO-220, QFN-16 | EL7457CLZ-T7 vs EL7457CL-T13 |
EL7457CL | Intersil Corporation | Check for Price | 2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, QCC16, 4 X 4 MM, MO-220, QFN-16 | EL7457CLZ-T7 vs EL7457CL |
EL7457CLZ | Renesas Electronics Corporation | $3.8769 | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Tube | EL7457CLZ-T7 vs EL7457CLZ |