Part Details for EL7212CS by Rochester Electronics LLC
Overview of EL7212CS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7212CSZ | Renesas Electronics Corporation | High Speed, Dual Channel Power MOSFET Drivers | |
EL7212CSZ-T7 | Renesas Electronics Corporation | High Speed, Dual Channel Power MOSFET Drivers | |
EL7212CSZ-T13 | Renesas Electronics Corporation | High Speed, Dual Channel Power MOSFET Drivers |
Part Details for EL7212CS
EL7212CS CAD Models
EL7212CS Part Data Attributes
|
EL7212CS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EL7212CS
Rochester Electronics LLC
2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs |