EL7154CN
Description: Buffer/Inverter Based Peripheral Driver 4A CMOS PDIP8

Overview of EL7154CN by Elantec Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EL7154CNZ Renesas Electronics Corporation High Speed, Monolithic Pin Driver, PDIP, /Tube
EL7154CN Renesas Electronics Corporation High Speed, Monolithic Pin Driver

Price & Stock for EL7154CN by Elantec Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-EL7154CN-ND
DigiKey BUFFER/INVERTER BASED PERIPHERAL Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3220
In Stock
  • 47 $6.4600
$6.4600 Buy Now
Rochester Electronics EL7154 - High Speed PIN Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3220
  • 1 $6.5200
  • 25 $6.3900
  • 100 $6.1300
  • 500 $5.8700
  • 1,000 $5.5400
$5.5400 / $6.5200 Buy Now

CAD Models for EL7154CN by Elantec Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL7154CN by Elantec Semiconductor Inc

EL7154CN
Elantec Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ELANTEC
Package Description
PLASTIC, DIP-8
Reach Compliance Code
unknown
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
16 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Supply Voltage1-Nom
12 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.025 µs
Turn-on Time
0.025 µs
Want to compare parts?
  1. EL7154CN
    Elantec Semiconductor Inc
    Buffer/Inverter Based Peripheral Driver 4A CMOS PDIP8
    VS

Related Parts for EL7154CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL7154CN by Elantec Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL7154CN by Elantec Semiconductor Inc

Select Manufacturer
Which Manufacturer of EL7154CN would you like to use for your alert(s)?
  • Please alert me when EL7154CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL7154CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL7154CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL7154CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL7154CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL7154CN by Elantec Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: