Part Details for EL6252CY by Intersil Corporation
Overview of EL6252CY by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EL6252CY
EL6252CY CAD Models
EL6252CY Part Data Attributes
|
EL6252CY
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL6252CY
Intersil Corporation
SPECIALTY INTERFACE CIRCUIT, PDSO10, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 35.4 | |
CO2e (mg) | 426.216 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |