Part Details for EL5378IUZ-T13 by Intersil Corporation
Overview of EL5378IUZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5378IUZ-T13 | Renesas Electronics Corporation | 700MHz Differential Twisted-Pair Drivers | |
EL5378IUZ-T7 | Renesas Electronics Corporation | 700MHz Differential Twisted-Pair Drivers | |
EL5378IUZ | Renesas Electronics Corporation | 700MHz Differential Twisted-Pair Drivers |
Part Details for EL5378IUZ-T13
EL5378IUZ-T13 CAD Models
EL5378IUZ-T13 Part Data Attributes
|
EL5378IUZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5378IUZ-T13
Intersil Corporation
700MHz Differential Twisted-Pair Drivers; QSOP28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for EL5378IUZ-T13
This table gives cross-reference parts and alternative options found for EL5378IUZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5378IUZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL5378IUZ-T13 | Renesas Electronics Corporation | Check for Price | 700MHz Differential Twisted-Pair Drivers, QSOP, /Reel | EL5378IUZ-T13 vs EL5378IUZ-T13 |
EL5378IUZ-T | Renesas Electronics Corporation | Check for Price | Line Driver | EL5378IUZ-T13 vs EL5378IUZ-T |
EL5378IUZ-T7 | Intersil Corporation | Check for Price | 700MHz Differential Twisted-Pair Drivers; QSOP28; Temp Range: -40° to 85°C | EL5378IUZ-T13 vs EL5378IUZ-T7 |
EL5378IU-T7 | Intersil Corporation | Check for Price | TRIPLE LINE DRIVER, PDSO28, 0.150 INCH, PLASTIC, QSOP-28 | EL5378IUZ-T13 vs EL5378IU-T7 |
EL5378IU | Intersil Corporation | Check for Price | TRIPLE LINE DRIVER, PDSO28, 0.150 INCH, PLASTIC, QSOP-28 | EL5378IUZ-T13 vs EL5378IU |
EL5378IU-T13 | Intersil Corporation | Check for Price | TRIPLE LINE DRIVER, PDSO28, 0.150 INCH, PLASTIC, QSOP-28 | EL5378IUZ-T13 vs EL5378IU-T13 |