Consumer Circuits
EL5304IUZ-T7
Description: 700MHz Slew Enhanced VFA; QSOP16; Temp Range: -40° to 85°C

Overview of EL5304IUZ-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EL5304IUZ-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL5304IUZ-T7 by Intersil Corporation

EL5304IUZ-T7
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QSOP
Package Description
SSOP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH 4V TO 13.2V SINGLE SUPPLY
Bandwidth-Nom
700000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.9022 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
6.6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
Want to compare parts?
  1. EL5304IUZ-T7
    Intersil Corporation
    700MHz Slew Enhanced VFA; QSOP16; Temp Range: -40° to 85°C
    VS

Alternate Parts for EL5304IUZ-T7

This table gives cross-reference parts and alternative options found for EL5304IUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5304IUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL5304IUZ 700MHz Slew Enhanced VFA; QSOP16; Temp Range: -40° to 85°C Intersil Corporation EL5304IUZ-T7 vs EL5304IUZ
EL5304IU 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Intersil Corporation EL5304IUZ-T7 vs EL5304IU
EL5304IU-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Intersil Corporation EL5304IUZ-T7 vs EL5304IU-T7
EL5304IUZ-T13 700MHz Slew Enhanced VFA; QSOP16; Temp Range: -40° to 85°C Intersil Corporation EL5304IUZ-T7 vs EL5304IUZ-T13
Part Number Description Manufacturer Compare
EL5304IUZ-T13 700MHz Slew Enhanced VFA; QSOP16; Temp Range: -40° to 85°C Intersil Corporation EL5304IUZ-T7 vs EL5304IUZ-T13
EL5304IU-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Intersil Corporation EL5304IUZ-T7 vs EL5304IU-T7
EL5362IS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 Intersil Corporation EL5304IUZ-T7 vs EL5362IS-T7
EL5304IUZ 700MHz Slew Enhanced VFA; QSOP16; Temp Range: -40° to 85°C Intersil Corporation EL5304IUZ-T7 vs EL5304IUZ
EL5304IU-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Intersil Corporation EL5304IUZ-T7 vs EL5304IU-T13
EL5362IS 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 Intersil Corporation EL5304IUZ-T7 vs EL5362IS
EL5304IU 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Intersil Corporation EL5304IUZ-T7 vs EL5304IU
EL5362ISZ 500MHz Low Power Current Feedback Amplifier with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C Intersil Corporation EL5304IUZ-T7 vs EL5362ISZ

Related Parts for EL5304IUZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5304IUZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5304IUZ-T7 by Intersil Corporation

  • Please alert me when EL5304IUZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5304IUZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5304IUZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5304IUZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5304IUZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5304IUZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: