EL5304IUZ-T7
vs
EL5304IUZ-T13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
QSOP
QSOP
Package Description
SSOP,
SSOP,
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH 4V TO 13.2V SINGLE SUPPLY
IT CAN ALSO OPERATE WITH 4V TO 13.2V SINGLE SUPPLY
Bandwidth-Nom
700000 kHz
700000 kHz
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.9022 mm
4.9022 mm
Moisture Sensitivity Level
2
2
Number of Channels
1
1
Number of Functions
3
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
1.7272 mm
Supply Voltage-Max (Vsup)
6.6 V
6.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9116 mm
3.9116 mm
Base Number Matches
1
1
Compare EL5304IUZ-T7 with alternatives
Compare EL5304IUZ-T13 with alternatives