Part Details for EL5175IY-T13 by Renesas Electronics Corporation
Overview of EL5175IY-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for EL5175IY-T13
EL5175IY-T13 CAD Models
EL5175IY-T13 Part Data Attributes
|
EL5175IY-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5175IY-T13
Renesas Electronics Corporation
Line Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-03 | |
Interface IC Type | LINE RECEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EL5175IY-T13
This table gives cross-reference parts and alternative options found for EL5175IY-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5175IY-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5175IY | Line Receiver | Renesas Electronics Corporation | EL5175IY-T13 vs EL5175IY |
EL5175IYZ-T7 | 550MHz Differential Line Receivers, MSOP, /Reel | Renesas Electronics Corporation | EL5175IY-T13 vs EL5175IYZ-T7 |
EL5175IYZ | 550MHz Differential Line Receivers, MSOP, /Tube | Renesas Electronics Corporation | EL5175IY-T13 vs EL5175IYZ |
EL5175IY | LINE RECEIVER, PDSO8, MO-187, MSOP-8 | Intersil Corporation | EL5175IY-T13 vs EL5175IY |
EL5175IYZ-T13 | 550MHz Differential Line Receivers, MSOP, /Reel | Renesas Electronics Corporation | EL5175IY-T13 vs EL5175IYZ-T13 |
EL5175IY-T7 | LINE RECEIVER, PDSO8, MO-187, MSOP-8 | Intersil Corporation | EL5175IY-T13 vs EL5175IY-T7 |
EL5175IY-T13 | LINE RECEIVER, PDSO8, MO-187, MSOP-8 | Intersil Corporation | EL5175IY-T13 vs EL5175IY-T13 |
EL5175IY-T7 | Line Receiver | Renesas Electronics Corporation | EL5175IY-T13 vs EL5175IY-T7 |
EL5175IYZ | 550MHz Differential Line Receivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5175IY-T13 vs EL5175IYZ |