-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
550MHz Differential Twisted-Pair Drivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL5174ISZ by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5174ISZ | Renesas Electronics Corporation | 550MHz Differential Twisted-Pair Drivers | |
EL5174ISZ-T13 | Renesas Electronics Corporation | 550MHz Differential Twisted-Pair Drivers | |
EL5174ISZ-T7 | Renesas Electronics Corporation | 550MHz Differential Twisted-Pair Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3287
|
Newark | Differential Line Driver, Signal, Soic8, Device Type:Differential Line Driver, Interfaces:Adsl, Hd... more RoHS: Compliant Min Qty: 1164 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EL5174ISZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
219 In Stock |
|
$2.3731 / $5.1500 | Buy Now |
DISTI #
86103771
|
Verical | SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 2301 | Americas - 9506 |
|
$1.5250 / $1.6750 | Buy Now |
DISTI #
86104065
|
Verical | SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1901 | Americas - 701 |
|
$1.5250 / $1.6750 | Buy Now |
|
Rochester Electronics | 550MHz Differential Twisted-Pair Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 10350 |
|
$1.2200 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5174ISZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5174ISZ
Renesas Electronics Corporation
550MHz Differential Twisted-Pair Drivers, SOICN, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-03 | |
Samacsys Manufacturer | Renesas Electronics |
This table gives cross-reference parts and alternative options found for EL5174ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5174ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL5174ISZ-T | Renesas Electronics Corporation | Check for Price | Line Driver | EL5174ISZ vs EL5174ISZ-T |
EL5174ISZ-T13 | Intersil Corporation | Check for Price | 550MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | EL5174ISZ vs EL5174ISZ-T13 |
EL5174IS-T13 | Intersil Corporation | Check for Price | LINE DRIVER, PDSO8, PLASTIC, SOP-8 | EL5174ISZ vs EL5174IS-T13 |
EL5174ISZ-T7 | Intersil Corporation | Check for Price | 550MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | EL5174ISZ vs EL5174ISZ-T7 |
EL5174IS-T7 | Intersil Corporation | Check for Price | LINE DRIVER, PDSO8, PLASTIC, SOP-8 | EL5174ISZ vs EL5174IS-T7 |
EL5174ISZ | Intersil Corporation | Check for Price | 550MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | EL5174ISZ vs EL5174ISZ |