-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7065
|
Newark | Ic Video Sync Seperator, 50% Clice, Output Synch Type:Composite, Horizontal, Vertical, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Tv/Video Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Renesas EL4583CSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 | Buy Now |
DISTI #
57K3172
|
Newark | Video Synchronous Separator, 5V 50% 16-Soic, Output Synch Type:Composite, Horizontal, Vertical, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Tv/Video Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas EL4583CSZ Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 | Buy Now |
DISTI #
1561927
|
element14 Asia-Pacific | IC VIDEO SYNC SEPERATOR, 50% CLICE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.8414 / $12.0632 | Buy Now |
DISTI #
1561927
|
Farnell | IC VIDEO SYNC SEPERATOR, 50% CLICE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$14.4219 / $18.9405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL4583CSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4583CSZ
Renesas Electronics Corporation
Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for EL4583CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4583CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS-T7 | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | EL4583CSZ vs EL4583CS-T7 |
EL4583CSZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | EL4583CSZ vs EL4583CSZ-T7 |
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CSZ vs EL4583AISZ |
EL4583CS | Sync Separator IC | Renesas Electronics Corporation | EL4583CSZ vs EL4583CS |
EL4583AIS | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583CSZ vs EL4583AIS |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CSZ vs EL4583CSZ |
EL4583CS-T13 | Sync Separator IC | Renesas Electronics Corporation | EL4583CSZ vs EL4583CS-T13 |