-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sync Separator, 50% Slice, S-H, Filter, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8501
|
Newark | Video Synchronous Separator, 5V, 50% 8-Soic, Output Synch Type:Composite, Vertical, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Tv/Video Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Renesas EL4581CSZ Min Qty: 776 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EL4581CSZ-ND
|
DigiKey | IC VIDEO SYNC SEPARATOR 8SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
35 In Stock |
|
$18.1220 / $19.6500 | Buy Now |
|
Renesas Electronics America | IC VIDEO SYNC SEPARATOR 8SOIC Min Qty: 1 Container: Tube | 35 |
|
$18.1220 / $19.6500 | Buy Now |
DISTI #
EL4581CSZ
|
TME | IC: video interface, SDI, video sync separator, 3.3÷5VDC, SO8 Min Qty: 1 | 0 |
|
$18.8000 / $26.4000 | RFQ |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
9053280
|
Farnell | VIDEO SYNCH SEPERATOR, 4581, SOIC8 RoHS: Compliant Min Qty: 776 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$6.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL4581CSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4581CSZ
Renesas Electronics Corporation
Sync Separator, 50% Slice, S-H, Filter, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for EL4581CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4581CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CS-T13 | Sync Separator IC, PDSO8, SO-8 | Elantec Semiconductor Inc | EL4581CSZ vs EL1881CS-T13 |
EL1881CSZ-T7 | Sync Separator, Low Power, SOICN, /Reel | Renesas Electronics Corporation | EL4581CSZ vs EL1881CSZ-T7 |
EL1881CS | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | EL4581CSZ vs EL1881CS |
EL4581CS-T13 | Sync Separator IC | Renesas Electronics Corporation | EL4581CSZ vs EL4581CS-T13 |
LM1881MX/NOPB | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC | National Semiconductor Corporation | EL4581CSZ vs LM1881MX/NOPB |
LM1881MX/NOPB | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | EL4581CSZ vs LM1881MX/NOPB |
LM1881M-X | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8, Signal Separator IC | National Semiconductor Corporation | EL4581CSZ vs LM1881M-X |
LM1881M | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | EL4581CSZ vs LM1881M |
LM1881MX-X/NOPB | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | Texas Instruments | EL4581CSZ vs LM1881MX-X/NOPB |
EL1881CSZ | Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL4581CSZ vs EL1881CSZ |