Part Details for EL2002L by Elantec Semiconductor Inc
Overview of EL2002L by Elantec Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for EL2002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for EL2002L
EL2002L CAD Models
EL2002L Part Data Attributes
|
EL2002L
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2002L
Elantec Semiconductor Inc
Buffer Amplifier, 1 Func, BIPolar, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELANTEC | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -36 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1200 V/us | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for EL2002L
This table gives cross-reference parts and alternative options found for EL2002L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2002L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153401M2X | Buffer Amplifier, 1 Func, BIPolar, CQCC20, CERAMIC, LCC-20 | Elantec (RETIRED) | EL2002L vs 5962-9153401M2X |
EL2001L/883B | Buffer Amplifier, 1 Func, BIPolar, CQCC20, | Elantec (RETIRED) | EL2002L vs EL2001L/883B |
EL2002AL/883B | Buffer Amplifier, 1 Func, BIPolar, CQCC20, | Elantec (RETIRED) | EL2002L vs EL2002AL/883B |
EL2001L | Buffer Amplifier, 1 Func, BIPolar, CQCC20, | Elantec (RETIRED) | EL2002L vs EL2001L |
5962-9153402M2A | Buffer Amplifier, 1 Func, BIPolar, CQCC20, | Elantec (RETIRED) | EL2002L vs 5962-9153402M2A |
5962-9153402M2X | Buffer Amplifier, 1 Func, BIPolar, CQCC20, CERAMIC, LCC-20 | Elantec (RETIRED) | EL2002L vs 5962-9153402M2X |
EL2002AL | Buffer Amplifier, 1 Func, BIPolar, CQCC20, | Elantec (RETIRED) | EL2002L vs EL2002AL |
EL2001AL | Buffer Amplifier, 1 Func, BIPolar, CQCC20, | Elantec (RETIRED) | EL2002L vs EL2001AL |
EL2001AL/883B | Buffer Amplifier, 1 Func, BIPolar, CQCC20, | Elantec (RETIRED) | EL2002L vs EL2001AL/883B |
EL2002L | Buffer Amplifier, 1 Func, BIPolar, CQCC20, | Elantec (RETIRED) | EL2002L vs EL2002L |