There are no models available for this part yet.
Overview of EL1517BIYEZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for EL1517BIYEZ by Intersil Corporation
Part Data Attributes for EL1517BIYEZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP
|
Package Description
|
ROHS COMPLIANT, HMSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G10
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Supply Voltage-Max
|
12 V
|
Supply Voltage-Min
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for EL1517BIYEZ
This table gives cross-reference parts and alternative options found for EL1517BIYEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1517BIYEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1517BIYEZ-T7 | LINE DRIVER, PDSO10, ROHS COMPLIANT, HMSOP-10 | Intersil Corporation | EL1517BIYEZ vs EL1517BIYEZ-T7 |
Related Parts for EL1517BIYEZ
-
EFM32LG940F64-QFN64TMicrocontrollers
-
EL1501CMLine Driver or Receivers
-
EN6360QISwitching Regulator or Controllers
-
EL5111TIWTZ-T7AOperational Amplifiers
-
EP3SE110F780I4Field Programmable Gate Arrays
-
EFR32FG1V131F32GM32-C0ROther Telecom ICs
-
EL7457CUZMOSFET Drivers
-
EL5111IWTZ-T7AAudio/Video Amplifiers
-
EL8170ISInstrumentation Amplifiers