There are no models available for this part yet.
Overview of EL1517BISZ-T7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for EL1517BISZ-T7 by Intersil Corporation
Part Data Attributes for EL1517BISZ-T7 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9022 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.7272 mm
|
Supply Voltage-Max
|
12 V
|
Supply Voltage-Min
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for EL1517BISZ-T7
This table gives cross-reference parts and alternative options found for EL1517BISZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1517BISZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1517BISZ-T13 | LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | EL1517BISZ-T7 vs EL1517BISZ-T13 |
EL1517BISZ | LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | EL1517BISZ-T7 vs EL1517BISZ |
Related Parts for EL1517BISZ-T7
-
EFM32TG840F16-QFN64TMicrocontrollers
-
EL1517BISZLine Driver or Receivers
-
EL7583IREZ-T7Switching Regulator or Controllers
-
EL5111TIWTZ-T7AOperational Amplifiers
-
EP4CGX75CF23C6NField Programmable Gate Arrays
-
EGF1CRectifier Diodes
-
EL8101IWZ-T7Audio/Video Amplifiers
-
EL1110-VGOptocoupler
-
EP610PC-25Programmable Logic Devices