Drivers And Interfaces
EL1503ACMZ-T13
Description: DUAL LINE DRIVER, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20

Overview of EL1503ACMZ-T13 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EL1503ACMZ-T13 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL1503ACMZ-T13 by Intersil Corporation

EL1503ACMZ-T13
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000008 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.802 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
18.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. EL1503ACMZ-T13
    Intersil Corporation
    DUAL LINE DRIVER, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL1503ACMZ-T13 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL1503ACMZ-T13 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL1503ACMZ-T13 would you like to use for your alert(s)?
  • Please alert me when EL1503ACMZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL1503ACMZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL1503ACMZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL1503ACMZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL1503ACMZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL1503ACMZ-T13 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: