Part Details for EKZE101ERC151MK20S by Chemi-Con
Overview of EKZE101ERC151MK20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZE101ERC151MK20S
EKZE101ERC151MK20S CAD Models
EKZE101ERC151MK20S Part Data Attributes
|
EKZE101ERC151MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE101ERC151MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE101ERC151MK20S
This table gives cross-reference parts and alternative options found for EKZE101ERC151MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE101ERC151MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH151M100V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | EKZE101ERC151MK20S vs NRSH151M100V12.5X20SP7.5LLF |
8151MAMAB25RX01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | EKZE101ERC151MK20S vs 8151MAMAB25RX01M |
LQ2A157M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZE101ERC151MK20S vs LQ2A157M12020SS |
8151MAMAB25RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | EKZE101ERC151MK20S vs 8151MAMAB25RX05M |
EKZE101EFM151MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE101ERC151MK20S vs EKZE101EFM151MK20S |
MAL214869151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKZE101ERC151MK20S vs MAL214869151E3 |
2151MAMAB20RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | EKZE101ERC151MK20S vs 2151MAMAB20RXN311P |
2151MAMAB20RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | EKZE101ERC151MK20S vs 2151MAMAB20RXN211P |
2151MAMAB20RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | EKZE101ERC151MK20S vs 2151MAMAB20RXN511C |
8151MAMAB25RXN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | EKZE101ERC151MK20S vs 8151MAMAB25RXN0C |