Part Details for NRSH151M100V12.5X20SP7.5LLF by NIC Components Corp
Overview of NRSH151M100V12.5X20SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH151M100V12.5X20SP7.5LLF
NRSH151M100V12.5X20SP7.5LLF CAD Models
NRSH151M100V12.5X20SP7.5LLF Part Data Attributes
|
NRSH151M100V12.5X20SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH151M100V12.5X20SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH151M100V12.5X20SP7.5LLF
This table gives cross-reference parts and alternative options found for NRSH151M100V12.5X20SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH151M100V12.5X20SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2151MAMAB20RXN111C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M100V12.5X20SP7.5LLF vs 2151MAMAB20RXN111C |
100ZLH150MEFCCE12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSH151M100V12.5X20SP7.5LLF vs 100ZLH150MEFCCE12.5X20 |
2151MAMAB20RXN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M100V12.5X20SP7.5LLF vs 2151MAMAB20RXN7110 |
8151MAMAB20RXN111P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M100V12.5X20SP7.5LLF vs 8151MAMAB20RXN111P |
8151MAMAB25RXN0D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | NRSH151M100V12.5X20SP7.5LLF vs 8151MAMAB25RXN0D |
8151MAMAB25RX07C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | NRSH151M100V12.5X20SP7.5LLF vs 8151MAMAB25RX07C |
1151MAMAB20RXN411P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M100V12.5X20SP7.5LLF vs 1151MAMAB20RXN411P |
MAL214859151E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NRSH151M100V12.5X20SP7.5LLF vs MAL214859151E3 |
NRSH151M100V12.5X20F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M100V12.5X20SP7.5LLF vs NRSH151M100V12.5X20F3F |
1151MAMAB20RXN011B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | NRSH151M100V12.5X20SP7.5LLF vs 1151MAMAB20RXN011B |