EKY-100EBD562MK40S
Chemi-Con
Description: Aluminum Electrolytic Capacitor,

Overview of EKY-100EBD562MK40S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for EKY-100EBD562MK40S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKY-100EBD562MK40S by Chemi-Con

EKY-100EBD562MK40S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.56 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2847.5 mA
Surface Mount
NO
Tan Delta
0.29
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKY-100EBD562MK40S
    Chemi-Con
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EKY-100EBD562MK40S

This table gives cross-reference parts and alternative options found for EKY-100EBD562MK40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-100EBD562MK40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKY-100ELL562MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EKY-100EBD562MK40S vs EKY-100ELL562MK40S
UHE1A562MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Nichicon Corporation EKY-100EBD562MK40S vs UHE1A562MHD1CT
NRE-HL562M10V12.5X40TB15MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp EKY-100EBD562MK40S vs NRE-HL562M10V12.5X40TB15MMPF
10YXH5600MG412.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation EKY-100EBD562MK40S vs 10YXH5600MG412.5X40
UHE1A562MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Nichicon Corporation EKY-100EBD562MK40S vs UHE1A562MHD1AA
10YXG5600MEFCKC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EKY-100EBD562MK40S vs 10YXG5600MEFCKC12.5X40
10YXH5600MEFCG412.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation EKY-100EBD562MK40S vs 10YXH5600MEFCG412.5X40
EKY-100EIJ562MK40S Aluminum Electrolytic Capacitor, Chemi-Con EKY-100EBD562MK40S vs EKY-100EIJ562MK40S
10YXH5600MEFCCC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EKY-100EBD562MK40S vs 10YXH5600MEFCCC12.5X40
10YXG5600MRK12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation EKY-100EBD562MK40S vs 10YXG5600MRK12.5X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKY-100EBD562MK40S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKY-100EBD562MK40S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKY-100EBD562MK40S would you like to use for your alert(s)?
  • Please alert me when EKY-100EBD562MK40S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKY-100EBD562MK40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKY-100EBD562MK40S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKY-100EBD562MK40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKY-100EBD562MK40S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKY-100EBD562MK40S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: