Part Details for 10YXH5600MEFCG412.5X40 by Rubycon Corporation
Overview of 10YXH5600MEFCG412.5X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH5600MEFCG412.5X40
10YXH5600MEFCG412.5X40 CAD Models
10YXH5600MEFCG412.5X40 Part Data Attributes
|
10YXH5600MEFCG412.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH5600MEFCG412.5X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.56 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2345 mA | |
Surface Mount | NO | |
Tan Delta | 0.29 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH5600MEFCG412.5X40
This table gives cross-reference parts and alternative options found for 10YXH5600MEFCG412.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH5600MEFCG412.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-100ELL562MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXH5600MEFCG412.5X40 vs EKY-100ELL562MK40S |
UHE1A562MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 10YXH5600MEFCG412.5X40 vs UHE1A562MHD1CT |
NRE-HL562M10V12.5X40TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 10YXH5600MEFCG412.5X40 vs NRE-HL562M10V12.5X40TB15MMPF |
10YXH5600MG412.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 10YXH5600MEFCG412.5X40 vs 10YXH5600MG412.5X40 |
EKY-100EBD562MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10YXH5600MEFCG412.5X40 vs EKY-100EBD562MK40S |
UHE1A562MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 10YXH5600MEFCG412.5X40 vs UHE1A562MHD1AA |
10YXG5600MEFCKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH5600MEFCG412.5X40 vs 10YXG5600MEFCKC12.5X40 |
EKY-100EIJ562MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10YXH5600MEFCG412.5X40 vs EKY-100EIJ562MK40S |
10YXH5600MEFCCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH5600MEFCG412.5X40 vs 10YXH5600MEFCCC12.5X40 |
10YXG5600MRK12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 10YXH5600MEFCG412.5X40 vs 10YXG5600MRK12.5X40 |