Part Details for EKXJ401ELL390MU20S by Chemi-Con
Overview of EKXJ401ELL390MU20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ401ELL390MU20S
EKXJ401ELL390MU20S CAD Models
EKXJ401ELL390MU20S Part Data Attributes
|
EKXJ401ELL390MU20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ401ELL390MU20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.724 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ401ELL390MU20S
This table gives cross-reference parts and alternative options found for EKXJ401ELL390MU20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ401ELL390MU20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKXJ401EC5390MU20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 39uF, | EKXJ401ELL390MU20S vs EKXJ401EC5390MU20S |
EKXL401EIJ390MU20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXJ401ELL390MU20S vs EKXL401EIJ390MU20S |
400BXW39MEFR14.5X20 | Rubycon Corporation | $0.5884 | CAP ALUM 39UF 20% 400V T/H | EKXJ401ELL390MU20S vs 400BXW39MEFR14.5X20 |
NRB-XZ390M400V14.5X20F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | EKXJ401ELL390MU20S vs NRB-XZ390M400V14.5X20F |
EKXJ401EBC390MU20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF | EKXJ401ELL390MU20S vs EKXJ401EBC390MU20S |
EKXJ401EC3390MU20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 39uF, | EKXJ401ELL390MU20S vs EKXJ401EC3390MU20S |