Part Details for EKXJ401EC5270MK20S by Chemi-Con
Overview of EKXJ401EC5270MK20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ401EC5270MK20S
EKXJ401EC5270MK20S CAD Models
EKXJ401EC5270MK20S Part Data Attributes
|
EKXJ401EC5270MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ401EC5270MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.532 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ401EC5270MK20S
This table gives cross-reference parts and alternative options found for EKXJ401EC5270MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ401EC5270MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2G270MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | EKXJ401EC5270MK20S vs UCY2G270MHD1CA |
UCY2G270MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | EKXJ401EC5270MK20S vs UCY2G270MHD1AA |
EKXJ401EC3270MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | EKXJ401EC5270MK20S vs EKXJ401EC3270MK20S |
400BXW27MEFRG412.5X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EKXJ401EC5270MK20S vs 400BXW27MEFRG412.5X20 |
EKXL401EIJ270MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ401EC5270MK20S vs EKXL401EIJ270MK20S |
NRB-XZ270M400V12.5X20F | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKXJ401EC5270MK20S vs NRB-XZ270M400V12.5X20F |
UCY2G270MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | EKXJ401EC5270MK20S vs UCY2G270MHD1CM |
EKXJ401ETD270MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKXJ401EC5270MK20S vs EKXJ401ETD270MK20S |
EKXL401ETE270MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ401EC5270MK20S vs EKXL401ETE270MK20S |
EKXL401ETD270MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ401EC5270MK20S vs EKXL401ETD270MK20S |