Part Details for 400BXW27MEFRG412.5X20 by Rubycon Corporation
Overview of 400BXW27MEFRG412.5X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Price & Stock for 400BXW27MEFRG412.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 27uF 400V 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 6 |
|
$0.3330 / $0.5701 | Buy Now |
Part Details for 400BXW27MEFRG412.5X20
400BXW27MEFRG412.5X20 CAD Models
400BXW27MEFRG412.5X20 Part Data Attributes
|
400BXW27MEFRG412.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXW27MEFRG412.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.31177 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXW27MEFRG412.5X20
This table gives cross-reference parts and alternative options found for 400BXW27MEFRG412.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXW27MEFRG412.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCY2G270MHD1TO | Nichicon Corporation | $0.8115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF | 400BXW27MEFRG412.5X20 vs UCY2G270MHD1TO |
400BXW27MEFC12.5X20 | Rubycon Corporation | Check for Price | CAP ALUM 27UF 20% 400V RADIAL | 400BXW27MEFRG412.5X20 vs 400BXW27MEFC12.5X20 |
NRB-XZ270M400V12.5X20F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | 400BXW27MEFRG412.5X20 vs NRB-XZ270M400V12.5X20F |
EKXJ401EBC270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF | 400BXW27MEFRG412.5X20 vs EKXJ401EBC270MK20S |
EKXL401ELL270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | 400BXW27MEFRG412.5X20 vs EKXL401ELL270MK20S |
EKXJ401EBD270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 400BXW27MEFRG412.5X20 vs EKXJ401EBD270MK20S |
EKXJ401ELL270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 400BXW27MEFRG412.5X20 vs EKXJ401ELL270MK20S |
UCY2G270MHD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | 400BXW27MEFRG412.5X20 vs UCY2G270MHD1CT |
UCY2G270MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | 400BXW27MEFRG412.5X20 vs UCY2G270MHD1CA |
EKXL401EC3270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 400BXW27MEFRG412.5X20 vs EKXL401EC3270MK20S |