Part Details for EKWA421EC5560MJ50S by Chemi-Con
Overview of EKWA421EC5560MJ50S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EKWA421EC5560MJ50S
EKWA421EC5560MJ50S CAD Models
EKWA421EC5560MJ50S Part Data Attributes
|
EKWA421EC5560MJ50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKWA421EC5560MJ50S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.0408 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKWA421EC5560MJ50S
This table gives cross-reference parts and alternative options found for EKWA421EC5560MJ50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKWA421EC5560MJ50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKWA421EBC560MJ50S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKWA421EC5560MJ50S vs EKWA421EBC560MJ50S |
EKXL421EC3560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKWA421EC5560MJ50S vs EKXL421EC3560MJ50S |
EKXL421EBC560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKWA421EC5560MJ50S vs EKXL421EBC560MJ50S |
EKHE421ELL560MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKWA421EC5560MJ50S vs EKHE421ELL560MJ50S |
EKXL421EIJ560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKWA421EC5560MJ50S vs EKXL421EIJ560MJ50S |
NRB-KQ560M420V10X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKWA421EC5560MJ50S vs NRB-KQ560M420V10X50F |
EKWA421EBD560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKWA421EC5560MJ50S vs EKWA421EBD560MJ50S |
420QXW56MEFR10X50 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EKWA421EC5560MJ50S vs 420QXW56MEFR10X50 |
EKWA421ELL560MJ50S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKWA421EC5560MJ50S vs EKWA421ELL560MJ50S |
EKHE421EIJ560MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKWA421EC5560MJ50S vs EKHE421EIJ560MJ50S |