Part Details for EKHE421EIJ560MJ50S by Chemi-Con
Overview of EKHE421EIJ560MJ50S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKHE421EIJ560MJ50S
EKHE421EIJ560MJ50S CAD Models
EKHE421EIJ560MJ50S Part Data Attributes
|
EKHE421EIJ560MJ50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKHE421EIJ560MJ50S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0408 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKHE421EIJ560MJ50S
This table gives cross-reference parts and alternative options found for EKHE421EIJ560MJ50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKHE421EIJ560MJ50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKWA421EBC560MJ50S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKHE421EIJ560MJ50S vs EKWA421EBC560MJ50S |
EKXL421EC3560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE421EIJ560MJ50S vs EKXL421EC3560MJ50S |
EKXL421EBC560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE421EIJ560MJ50S vs EKXL421EBC560MJ50S |
EKHE421ELL560MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKHE421EIJ560MJ50S vs EKHE421ELL560MJ50S |
EKXL421EIJ560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE421EIJ560MJ50S vs EKXL421EIJ560MJ50S |
NRB-KQ560M420V10X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKHE421EIJ560MJ50S vs NRB-KQ560M420V10X50F |
EKWA421EBD560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE421EIJ560MJ50S vs EKWA421EBD560MJ50S |
420QXW56MEFR10X50 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EKHE421EIJ560MJ50S vs 420QXW56MEFR10X50 |
EKWA421EC5560MJ50S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKHE421EIJ560MJ50S vs EKWA421EC5560MJ50S |
EKWA421ELL560MJ50S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKHE421EIJ560MJ50S vs EKWA421ELL560MJ50S |