EKMR421VNN221MP45S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF,

Overview of EKMR421VNN221MP45S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for EKMR421VNN221MP45S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMR421VNN221MP45S by Chemi-Con

EKMR421VNN221MP45S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
1190 mA
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Want to compare parts?
  1. EKMR421VNN221MP45S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for EKMR421VNN221MP45S

This table gives cross-reference parts and alternative options found for EKMR421VNN221MP45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMR421VNN221MP45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKMS421VNN221MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con EKMR421VNN221MP45S vs EKMS421VNN221MP45S
420VXH220MEFCSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation EKMR421VNN221MP45S vs 420VXH220MEFCSN22X45
LGNW6221MEKZ45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation EKMR421VNN221MP45S vs LGNW6221MEKZ45
ELXS421VNN221MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con EKMR421VNN221MP45S vs ELXS421VNN221MP45S
EKMQ421VSN221MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con EKMR421VNN221MP45S vs EKMQ421VSN221MP45S
LGNW6221MELZ45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation EKMR421VNN221MP45S vs LGNW6221MELZ45
381LQ221M420H452A+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc EKMR421VNN221MP45S vs 381LQ221M420H452A+D
420MXG220MSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation EKMR421VNN221MP45S vs 420MXG220MSN22X45
LGNW6221MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation EKMR421VNN221MP45S vs LGNW6221MERZGA
381LQ221M420H452A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc EKMR421VNN221MP45S vs 381LQ221M420H452A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMR421VNN221MP45S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMR421VNN221MP45S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMR421VNN221MP45S would you like to use for your alert(s)?
  • Please alert me when EKMR421VNN221MP45S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMR421VNN221MP45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMR421VNN221MP45S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMR421VNN221MP45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMR421VNN221MP45S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMR421VNN221MP45S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: