Part Details for LGNW6221MELZ45 by Nichicon Corporation
Overview of LGNW6221MELZ45 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGNW6221MELZ45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4519
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGNW6221MELZ45 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.3000 | Buy Now |
DISTI #
493-8378-ND
|
DigiKey | CAP ALUM 220UF 20% 420V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
248 In Stock |
|
$3.1046 / $6.0900 | Buy Now |
DISTI #
647-LGNW6221MELZ45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 220uF 105c 22x45x10L/S RoHS: Compliant | 0 |
|
$3.1000 / $6.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$3.2200 | Buy Now |
DISTI #
LGNW6221MELZ45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 420 V, � 20%, Snap-In (Alt: LGNW6221MELZ45) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGNW6221MELZ45
LGNW6221MELZ45 CAD Models
LGNW6221MELZ45 Part Data Attributes
|
LGNW6221MELZ45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGNW6221MELZ45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGNW6221MELZ45
This table gives cross-reference parts and alternative options found for LGNW6221MELZ45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6221MELZ45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LR221M420H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF | Cornell Dubilier Electronics Inc | LGNW6221MELZ45 vs 381LR221M420H452 |
EKMS421VNN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | LGNW6221MELZ45 vs EKMS421VNN221MP45S |
EKMQ421VSN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6221MELZ45 vs EKMQ421VSN221MP45S |
381LQ221M420H452+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGNW6221MELZ45 vs 381LQ221M420H452+D |
420VXH220MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6221MELZ45 vs 420VXH220MEFCSN22X45 |
NRLPW221M420V22X45LF | CAP,AL2O3,220UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | LGNW6221MELZ45 vs NRLPW221M420V22X45LF |
381LX221M420H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF | Cornell Dubilier Electronics Inc | LGNW6221MELZ45 vs 381LX221M420H452 |
420MXG220MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6221MELZ45 vs 420MXG220MOOESN22X45 |
EKMQ421LCN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | LGNW6221MELZ45 vs EKMQ421LCN221MP45S |
ELXS421VSN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6221MELZ45 vs ELXS421VSN221MP45S |