EKMQ350EBD332MLN3S
Chemi-Con
Description: Aluminum Electrolytic Capacitor,

Overview of EKMQ350EBD332MLN3S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for EKMQ350EBD332MLN3S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMQ350EBD332MLN3S by Chemi-Con

EKMQ350EBD332MLN3S
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
3.465 mA
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1500 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKMQ350EBD332MLN3S
    Chemi-Con
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EKMQ350EBD332MLN3S

This table gives cross-reference parts and alternative options found for EKMQ350EBD332MLN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ350EBD332MLN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJ5-35V332MJ7-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc EKMQ350EBD332MLN3S vs RJ5-35V332MJ7-F
LESRA3300M35CF216X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF IBS Electronics Inc EKMQ350EBD332MLN3S vs LESRA3300M35CF216X31.5
LESRA3300M35TR5216X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF IBS Electronics Inc EKMQ350EBD332MLN3S vs LESRA3300M35TR5216X31.5
UVY1V332MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation EKMQ350EBD332MLN3S vs UVY1V332MHD1CM
UVY1V332MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation EKMQ350EBD332MLN3S vs UVY1V332MHD1CC
UVY1V332MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation EKMQ350EBD332MLN3S vs UVY1V332MHD1CT
LESRA3300M35TR16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF IBS Electronics Inc EKMQ350EBD332MLN3S vs LESRA3300M35TR16X31.5
LESRA3300M35CF116X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF IBS Electronics Inc EKMQ350EBD332MLN3S vs LESRA3300M35CF116X31.5
RJ5-35V332MJ7-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc EKMQ350EBD332MLN3S vs RJ5-35V332MJ7-F51
EKMQ350EC3332MLN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Chemi-Con EKMQ350EBD332MLN3S vs EKMQ350EC3332MLN3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMQ350EBD332MLN3S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMQ350EBD332MLN3S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMQ350EBD332MLN3S would you like to use for your alert(s)?
  • Please alert me when EKMQ350EBD332MLN3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMQ350EBD332MLN3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMQ350EBD332MLN3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMQ350EBD332MLN3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMQ350EBD332MLN3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMQ350EBD332MLN3S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: