EKMQ350EBD332MLN3S
vs
LESRA3300M35TR16X31.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e3
Leakage Current
3.465 mA
Length
31.5 mm
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1500 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Custom Capabilities
Lead Length (Consult Factory)
Manufacturer Series
LESRA
Series
LESRA
Compare EKMQ350EBD332MLN3S with alternatives
Compare LESRA3300M35TR16X31.5 with alternatives