Part Details for EKMM251VSN471MR30T by Chemi-Con
Overview of EKMM251VSN471MR30T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM251VSN471MR30T
EKMM251VSN471MR30T CAD Models
EKMM251VSN471MR30T Part Data Attributes
|
EKMM251VSN471MR30T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM251VSN471MR30T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 529 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.02835 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMM251VSN471MR30T
This table gives cross-reference parts and alternative options found for EKMM251VSN471MR30T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM251VSN471MR30T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250SXR470MEFCSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EKMM251VSN471MR30T vs 250SXR470MEFCSN25X50 |
VD250VN471M30X40T2H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN | United Chemi-Con Inc | EKMM251VSN471MR30T vs VD250VN471M30X40T2H |
LAT-250V471MS24#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | EKMM251VSN471MR30T vs LAT-250V471MS24#B |
KMM250VS470M25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | EKMM251VSN471MR30T vs KMM250VS470M25C |
250MXR560M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Rubycon Corporation | EKMM251VSN471MR30T vs 250MXR560M30X30 |
ECEC2EG471TX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EKMM251VSN471MR30T vs ECEC2EG471TX |
250VXP470MOOE35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Rubycon Corporation | EKMM251VSN471MR30T vs 250VXP470MOOE35X30 |
KMH250VN471M35X25T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | EKMM251VSN471MR30T vs KMH250VN471M35X25T4 |
KMH250VS471M30X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | EKMM251VSN471MR30T vs KMH250VS471M30X30T2 |
TXG250VN471M30X35T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | EKMM251VSN471MR30T vs TXG250VN471M30X35T2 |