Part Details for EKMM251LCN471MP45S by Chemi-Con
Overview of EKMM251LCN471MP45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM251LCN471MP45S
EKMM251LCN471MP45S CAD Models
EKMM251LCN471MP45S Part Data Attributes
|
EKMM251LCN471MP45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM251LCN471MP45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 8 mm | |
Terminal Shape | FLAT |
Alternate Parts for EKMM251LCN471MP45S
This table gives cross-reference parts and alternative options found for EKMM251LCN471MP45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM251LCN471MP45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM251VNN471MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKMM251LCN471MP45S vs EKMM251VNN471MP45S |
NRLRW471M250V22X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | EKMM251LCN471MP45S vs NRLRW471M250V22X45SF |
LSM471M2E--A2245S | Aluminum Electrolytic Capacitor, | Surge Components Inc | EKMM251LCN471MP45S vs LSM471M2E--A2245S |
EKMM251VSN471MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMM251LCN471MP45S vs EKMM251VSN471MP45S |
LSG471M2E--A2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | EKMM251LCN471MP45S vs LSG471M2E--A2245 |
LSG471M2E--A2245S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Surge Components Inc | EKMM251LCN471MP45S vs LSG471M2E--A2245S |
ELG477M250AQ5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | EKMM251LCN471MP45S vs ELG477M250AQ5AV |