Datasheets
ELG477M250AQ5AV by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF

Part Details for ELG477M250AQ5AV by KEMET Corporation

Overview of ELG477M250AQ5AV by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ELG477M250AQ5AV

ELG477M250AQ5AV Part Data Attributes

ELG477M250AQ5AV KEMET Corporation
Buy Now Datasheet
Compare Parts:
ELG477M250AQ5AV KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer KEMET
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
ESR 160 mΩ
Length 45 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 1550 mA
Terminal Pitch 10 mm

Alternate Parts for ELG477M250AQ5AV

This table gives cross-reference parts and alternative options found for ELG477M250AQ5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG477M250AQ5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NRLRW471M250V22X45SF NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT ELG477M250AQ5AV vs NRLRW471M250V22X45SF
EKMM251VSN471MP45S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT ELG477M250AQ5AV vs EKMM251VSN471MP45S
ELG477M250AQ5AA KEMET Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT ELG477M250AQ5AV vs ELG477M250AQ5AA
EKMM251VNN471MP45S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, ELG477M250AQ5AV vs EKMM251VNN471MP45S
250MXC470MOOESN22X45 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT ELG477M250AQ5AV vs 250MXC470MOOESN22X45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG477M250AQ5AV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG477M250AQ5AV by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG477M250AQ5AV would you like to use for your alert(s)?
  • Please alert me when ELG477M250AQ5AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG477M250AQ5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG477M250AQ5AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG477M250AQ5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG477M250AQ5AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG477M250AQ5AV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: