EKMM201VSN561MP40A vs LAQ2D561MHLZ40BP feature comparison

EKMM201VSN561MP40A Chemi-Con

Buy Now Datasheet

LAQ2D561MHLZ40BP Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code No
Custom Capabilities 6.3mm Terminal Length Available
JESD-609 Code e0
Leakage Current 1.003992 mA
Manufacturer Series AQ
Package Shape CYLINDRICAL PACKAGE
Ripple Current 1600 mA
Series AQ (692)
Tan Delta 0.2
Terminal Finish Tin/Lead (Sn/Pb)

Compare EKMM201VSN561MP40A with alternatives

Compare LAQ2D561MHLZ40BP with alternatives