Part Details for EKMM161LCN561MP35S by Chemi-Con
Overview of EKMM161LCN561MP35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM161LCN561MP35S
EKMM161LCN561MP35S CAD Models
EKMM161LCN561MP35S Part Data Attributes
|
EKMM161LCN561MP35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM161LCN561MP35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 8 mm | |
Terminal Shape | FLAT |
Alternate Parts for EKMM161LCN561MP35S
This table gives cross-reference parts and alternative options found for EKMM161LCN561MP35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM161LCN561MP35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP561M160A5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EKMM161LCN561MP35S vs SLP561M160A5P3 |
1561MBM2235LHN0110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM161LCN561MP35S vs 1561MBM2235LHN0110 |
2561MBM2235LHN2110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM161LCN561MP35S vs 2561MBM2235LHN2110 |
567LMX160M2BE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | EKMM161LCN561MP35S vs 567LMX160M2BE |
8561MBM2235LHN9110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM161LCN561MP35S vs 8561MBM2235LHN9110 |
8561MBM2235LHN4110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM161LCN561MP35S vs 8561MBM2235LHN4110 |
2561MBM2235LHN9110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM161LCN561MP35S vs 2561MBM2235LHN9110 |
EKMM161VSN561MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMM161LCN561MP35S vs EKMM161VSN561MP35S |
8561MBM2235LHN2110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM161LCN561MP35S vs 8561MBM2235LHN2110 |
1561MBM2235LHN5110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM161LCN561MP35S vs 1561MBM2235LHN5110 |