Part Details for 2561MBM2235LHN9110 by Fenghua (HK) Electronics Ltd
Overview of 2561MBM2235LHN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 2561MBM2235LHN9110
2561MBM2235LHN9110 CAD Models
2561MBM2235LHN9110 Part Data Attributes
|
2561MBM2235LHN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2561MBM2235LHN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1450 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2561MBM2235LHN9110
This table gives cross-reference parts and alternative options found for 2561MBM2235LHN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2561MBM2235LHN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP561M160A5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 2561MBM2235LHN9110 vs SLP561M160A5P3 |
1561MBM2235LHN0110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561MBM2235LHN9110 vs 1561MBM2235LHN0110 |
2561MBM2235LHN2110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561MBM2235LHN9110 vs 2561MBM2235LHN2110 |
567LMX160M2BE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 2561MBM2235LHN9110 vs 567LMX160M2BE |
8561MBM2235LHN9110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561MBM2235LHN9110 vs 8561MBM2235LHN9110 |
8561MBM2235LHN4110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561MBM2235LHN9110 vs 8561MBM2235LHN4110 |
EKMM161LCN561MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 2561MBM2235LHN9110 vs EKMM161LCN561MP35S |
EKMM161VSN561MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 2561MBM2235LHN9110 vs EKMM161VSN561MP35S |
8561MBM2235LHN2110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561MBM2235LHN9110 vs 8561MBM2235LHN2110 |
1561MBM2235LHN5110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561MBM2235LHN9110 vs 1561MBM2235LHN5110 |