Part Details for EKMG6R3ETE102MHB5D by Chemi-Con
Overview of EKMG6R3ETE102MHB5D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMG6R3ETE102MHB5D
EKMG6R3ETE102MHB5D CAD Models
EKMG6R3ETE102MHB5D Part Data Attributes:
|
EKMG6R3ETE102MHB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG6R3ETE102MHB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.189 mA | |
Length | 11.5 mm | |
Manufacturer Series | KMG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 380 mA | |
Series | EKMG(6.3V) | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG6R3ETE102MHB5D
This table gives cross-reference parts and alternative options found for EKMG6R3ETE102MHB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG6R3ETE102MHB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP102M6.3V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKMG6R3ETE102MHB5D vs NRWP102M6.3V8X11.5YF |
RD0J108M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | EKMG6R3ETE102MHB5D vs RD0J108M0811MMR |
MALREKB00PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKMG6R3ETE102MHB5D vs MALREKB00PB410B00K |
NRSY102M6.3V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | EKMG6R3ETE102MHB5D vs NRSY102M6.3V8X11.5TBSTYF |
MALREKB05PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKMG6R3ETE102MHB5D vs MALREKB05PB410B00K |
RD0J108M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EKMG6R3ETE102MHB5D vs RD0J108M0811MTS |
RD0J108M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | EKMG6R3ETE102MHB5D vs RD0J108M0811MHL |
MALREKB00PB410BN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | EKMG6R3ETE102MHB5D vs MALREKB00PB410BN0K |
NRWP102M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMG6R3ETE102MHB5D vs NRWP102M6.3V8X11.5TBSTF |
RD0J108M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | EKMG6R3ETE102MHB5D vs RD0J108M0811MDR |