Part Details for EKMG6R3EIJ103ML25S by Chemi-Con
Overview of EKMG6R3EIJ103ML25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMG6R3EIJ103ML25S
EKMG6R3EIJ103ML25S CAD Models
EKMG6R3EIJ103ML25S Part Data Attributes
|
EKMG6R3EIJ103ML25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG6R3EIJ103ML25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.52 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG6R3EIJ103ML25S
This table gives cross-reference parts and alternative options found for EKMG6R3EIJ103ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG6R3EIJ103ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-6V103MJ6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | EKMG6R3EIJ103ML25S vs RJ4-6V103MJ6#-F49 |
UVY0J103MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | EKMG6R3EIJ103ML25S vs UVY0J103MHD1CM |
RD0J109M16025PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EKMG6R3EIJ103ML25S vs RD0J109M16025PA |
NRWS103M6.3V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMG6R3EIJ103ML25S vs NRWS103M6.3V16X25F |
6.3PX10000MEFC16X25 | CAP ALUM RAD | Rubycon Corporation | EKMG6R3EIJ103ML25S vs 6.3PX10000MEFC16X25 |
6.3PX10000MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | EKMG6R3EIJ103ML25S vs 6.3PX10000MEFCRX16X25 |
UVZ0J103MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | EKMG6R3EIJ103ML25S vs UVZ0J103MHD1CT |
UVZ0J103MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMG6R3EIJ103ML25S vs UVZ0J103MHD |
UVY0J103MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | EKMG6R3EIJ103ML25S vs UVY0J103MHD1CA |
EKMG6R3ETD103ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKMG6R3EIJ103ML25S vs EKMG6R3ETD103ML25S |