Part Details for 6.3PX10000MEFC16X25 by Rubycon Corporation
Overview of 6.3PX10000MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6.3PX10000MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3PX10000MEFC16X25-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6917 | Buy Now |
DISTI #
232-63PX10000MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6400 / $1.9000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 6.3VDC - 16mm dia x 25mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.5650 / $1.8080 | Buy Now |
Part Details for 6.3PX10000MEFC16X25
6.3PX10000MEFC16X25 CAD Models
6.3PX10000MEFC16X25 Part Data Attributes
|
6.3PX10000MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3PX10000MEFC16X25
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1700 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 6.3PX10000MEFC16X25
This table gives cross-reference parts and alternative options found for 6.3PX10000MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3PX10000MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-6V103MJ6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | 6.3PX10000MEFC16X25 vs RJ4-6V103MJ6#-F49 |
UVY0J103MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 6.3PX10000MEFC16X25 vs UVY0J103MHD1CM |
RD0J109M16025PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 6.3PX10000MEFC16X25 vs RD0J109M16025PA |
EKMG6R3EIJ103ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | 6.3PX10000MEFC16X25 vs EKMG6R3EIJ103ML25S |
NRWS103M6.3V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3PX10000MEFC16X25 vs NRWS103M6.3V16X25F |
6.3PX10000MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 6.3PX10000MEFC16X25 vs 6.3PX10000MEFCRX16X25 |
UVZ0J103MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 6.3PX10000MEFC16X25 vs UVZ0J103MHD1CT |
UVZ0J103MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6.3PX10000MEFC16X25 vs UVZ0J103MHD |
UVY0J103MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 6.3PX10000MEFC16X25 vs UVY0J103MHD1CA |
EKMG6R3ETD103ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3PX10000MEFC16X25 vs EKMG6R3ETD103ML25S |