Part Details for RLG226063M by Taiwan Ostor Corporation
Overview of RLG226063M by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLG226063M
RLG226063M CAD Models
RLG226063M Part Data Attributes
|
RLG226063M
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLG226063M
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | RLG(63V) | |
Terminal Pitch | 2 mm |
Alternate Parts for RLG226063M
This table gives cross-reference parts and alternative options found for RLG226063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLG226063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY220M63V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RLG226063M vs NRWY220M63V5X11TBNF |
EKMQ630EC3220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | RLG226063M vs EKMQ630EC3220ME11D |
GXM1J220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | RLG226063M vs GXM1J220M |
RJ4-63V220ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | RLG226063M vs RJ4-63V220ME3# |
NRWS220M63V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RLG226063M vs NRWS220M63V5X11SP7.5LLF |
63YXA22MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | RLG226063M vs 63YXA22MFA5X11 |
63YXA22MLDF5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | RLG226063M vs 63YXA22MLDF5X11 |
UVZ1J220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RLG226063M vs UVZ1J220MDD1TD |
63PX22MEFCT15X11 | CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL | Rubycon Corporation | RLG226063M vs 63PX22MEFCT15X11 |
NRWS220M63V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLG226063M vs NRWS220M63V5X11TBF1YF |