EKMG251ETD2R2MF11D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EKMG251ETD2R2MF11D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKMG251ETD2R2MF11D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMG251ETD2R2MF11D by Chemi-Con

EKMG251ETD2R2MF11D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.095 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
23 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKMG251ETD2R2MF11D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EKMG251ETD2R2MF11D

This table gives cross-reference parts and alternative options found for EKMG251ETD2R2MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG251ETD2R2MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVZ2E2R2MED1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation EKMG251ETD2R2MF11D vs UVZ2E2R2MED1CP
NREHW2R2M250V6.3X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EKMG251ETD2R2MF11D vs NREHW2R2M250V6.3X11TBSTF
B43041F2225M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, TDK Corporation EKMG251ETD2R2MF11D vs B43041F2225M001
B43041F2225M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, TDK Corporation EKMG251ETD2R2MF11D vs B43041F2225M007
250YXA2R2MEFCCC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Rubycon Corporation EKMG251ETD2R2MF11D vs 250YXA2R2MEFCCC6.3X11
TKP2R2M2EE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Kaimei Electronic Corp EKMG251ETD2R2MF11D vs TKP2R2M2EE
MAL214272283E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EKMG251ETD2R2MF11D vs MAL214272283E3
ESE225M250AE3KA Aluminum Electrolytic Capacitor, KEMET Corporation EKMG251ETD2R2MF11D vs ESE225M250AE3KA
140-HTRL250V2.2-RC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Xicon Passive Components EKMG251ETD2R2MF11D vs 140-HTRL250V2.2-RC
RJ4-250V2R2MF3#-T36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, ELNA America Inc EKMG251ETD2R2MF11D vs RJ4-250V2R2MF3#-T36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMG251ETD2R2MF11D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMG251ETD2R2MF11D by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMG251ETD2R2MF11D would you like to use for your alert(s)?
  • Please alert me when EKMG251ETD2R2MF11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMG251ETD2R2MF11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMG251ETD2R2MF11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMG251ETD2R2MF11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMG251ETD2R2MF11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMG251ETD2R2MF11D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: