Datasheets
EKMF250ELL331MJC5S by: Chemi-Con

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for EKMF250ELL331MJC5S by Chemi-Con

Overview of EKMF250ELL331MJC5S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for EKMF250ELL331MJC5S

EKMF250ELL331MJC5S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EKMF250ELL331MJC5S Part Data Attributes

EKMF250ELL331MJC5S Chemi-Con
Buy Now Datasheet
Compare Parts:
EKMF250ELL331MJC5S Chemi-Con CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.2475 mA
Manufacturer Series KMF
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 510 mA
Surface Mount NO
Tan Delta 0.14
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for EKMF250ELL331MJC5S

This table gives cross-reference parts and alternative options found for EKMF250ELL331MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMF250ELL331MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EX25VB331M10X12LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc EKMF250ELL331MJC5S vs EX25VB331M10X12LL
1RS1EHB337MCS10020 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samwha Electronics EKMF250ELL331MJC5S vs 1RS1EHB337MCS10020
1RT1EHB337MAN10025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics EKMF250ELL331MJC5S vs 1RT1EHB337MAN10025
UPJ1E331MPD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EKMF250ELL331MJC5S vs UPJ1E331MPD1TE
EKME250ELL331MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con EKMF250ELL331MJC5S vs EKME250ELL331MJC5S
ELXY250ETB331MH20D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con EKMF250ELL331MJC5S vs ELXY250ETB331MH20D
B41888W5337M012 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT TDK Epcos EKMF250ELL331MJC5S vs B41888W5337M012
RJB-25V331MH3#Q Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN EKMF250ELL331MJC5S vs RJB-25V331MH3#Q
678D337M025CG4I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) EKMF250ELL331MJC5S vs 678D337M025CG4I
ECEA1EGE331(B) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components EKMF250ELL331MJC5S vs ECEA1EGE331(B)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMF250ELL331MJC5S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMF250ELL331MJC5S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMF250ELL331MJC5S would you like to use for your alert(s)?
  • Please alert me when EKMF250ELL331MJC5S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMF250ELL331MJC5S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMF250ELL331MJC5S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMF250ELL331MJC5S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMF250ELL331MJC5S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMF250ELL331MJC5S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: