EKMF250ELL331MJC5S vs ECEA1EGE331(B) feature comparison

EKMF250ELL331MJC5S Chemi-Con

Buy Now Datasheet

ECEA1EGE331(B) Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.2475 mA 0.0825 mA
Manufacturer Series KMF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 510 mA 300 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare EKMF250ELL331MJC5S with alternatives

Compare ECEA1EGE331(B) with alternatives