Part Details for RXW472M1EBK-1836S by Surge Components Inc
Overview of RXW472M1EBK-1836S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091836-S0J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Right polarized guide header module with key. | |
10091836-S0J-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Right polarized guide header module with key. | |
10091836-S0J-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Right polarized guide header module with key. |
Price & Stock for RXW472M1EBK-1836S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW472M1EBK-1836S-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9705 | Buy Now |
DISTI #
RXW472M1EBK-1836S
|
Avnet Americas | CAP ALUM 4700UF 25V 20% 7000LHRS 18 X 35.5 - Bulk (Alt: RXW472M1EBK-1836S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW472M1EBK-1836S
RXW472M1EBK-1836S CAD Models
RXW472M1EBK-1836S Part Data Attributes
|
RXW472M1EBK-1836S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW472M1EBK-1836S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.175 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2576 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW472M1EBK-1836S
This table gives cross-reference parts and alternative options found for RXW472M1EBK-1836S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW472M1EBK-1836S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ472M25V18X35.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | RXW472M1EBK-1836S vs NRSZ472M25V18X35.5SP7.5LLF |
RJ3-25V472MK8#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | RXW472M1EBK-1836S vs RJ3-25V472MK8#-F51 |
RJ3-25V472MK8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | RXW472M1EBK-1836S vs RJ3-25V472MK8#-F49 |
LESRA4700M25CF218X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RXW472M1EBK-1836S vs LESRA4700M25CF218X35.5 |
EKME250ELL472MMP1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | United Chemi-Con Inc | RXW472M1EBK-1836S vs EKME250ELL472MMP1N |
KR25V472M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | Ling In Electronics Co Ltd | RXW472M1EBK-1836S vs KR25V472M |
KUM1E472M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | Gemmy Electronics Co Ltd | RXW472M1EBK-1836S vs KUM1E472M |
GL472M025K355 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Capxon International Electronics Co Ltd | RXW472M1EBK-1836S vs GL472M025K355 |
RP1E478M1835MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RXW472M1EBK-1836S vs RP1E478M1835MSS |
RJ3-25V472MK8#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | RXW472M1EBK-1836S vs RJ3-25V472MK8#-GAT |